DIP-7 DC/DC Converters - Through Hole

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
ROHM Semiconductor DC/DC Converters - Through Hole 650 V DC/DC CONV IC SWITCHING 3.884In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.1 V 26 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial
RECOM Power DC/DC Converters - Through Hole 2W 18-75Vin 24Vout 83mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 24 V 83 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin +/-12Vout +/-83mA 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 12 V 83 mA - 12 V 83 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
ROHM Semiconductor DC/DC Converters - Through Hole DIP7 650V PWM CONVERTE 4.000In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.9 V 26 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial
ROHM Semiconductor DC/DC Converters - Through Hole 650 V DC/DC CONV IC SWITCHING 3.962In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.1 V 26 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial
ROHM Semiconductor DC/DC Converters - Through Hole 650 V DC/DC CONV IC SWITCHING 4.000In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.1 V 26 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial
Murata Power Solutions DC/DC Converters - Through Hole DC/DC 6W DIP 5-15/10V 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 15 V 240 mA - 10 V 240 mA 5.7 kV DIP-7 45.47 mm (1.79 in) 27.81 mm (1.095 in) 9.88 mm (0.389 in) Medical, Industrial MGJ6
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 333mA 3W Iso Reg DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 9 V 333 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 12V/125mA -12V/125mA 3W DIP 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 3WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 9Vout 112mA 1W Iso Reg DIP 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 9 V 112 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 1WI
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin 5V/500mA -5V/500mA 5W Iso DIP 7In Stock
20Expected 12/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 4.5 V 13.2 V 5 V 500 mA - 5 V 500 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial TDN 5WI
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 2MW,+2kV 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 2.4 mW 9 V 5 V 12 V 2 kV 1 uA DIP-7 35 mm (1.378 in) 17.3 mm (0.681 in) 6.4 mm (0.252 in) Industrial P
ROHM Semiconductor DC/DC Converters - Through Hole DC/DC CONV BUILT-IN SWT MOSFET 4.069In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 11.1 V 26 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-12V@0.125A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-15V@0.1A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 18 - 75Vin Dual +/-5V@0.3A 8In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.5 kV DIP-7 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin 5.1Vout 2A 1x1 metal case 139In Stock
10Expected 18/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 9 V 75 V 5.1 V 2 A 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin +5Vout 1A, -5Vout 1A 1x1 metal case 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 36 V 9 V 75 V 5 V 1 A - 5 V 1 A 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 14-160Vin 12V 830mA 1x1 metal case 42In Stock
20Expected 02/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 72 V 14 V 160 V 12 V 830 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 10UIR
ROHM Semiconductor DC/DC Converters - Through Hole Non-isolated Type PWM DC/DC Converter IC with Built-in Switching MOSFET 3.988In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 26.78 V DIP-7 9.27 mm (0.365 in) 6.35 mm (0.25 in) 5.33 mm (0.21 in) Industrial
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin 05Vout 400mA 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 5 V 400 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 05Vout 400mA 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 5 V 400 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin +/-15Vout +/-67mA 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 15 V 67 mA - 15 V 67 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin 3.3Vout 3A 1x1 metal case 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 9 V 75 V 3.3 V 3 A 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 10UIR
TRACO Power DC/DC Converters - Through Hole 10W 9-75Vin 12V 830mA 1x1 metal case 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 9 V 75 V 12 V 830 mA 3 kV DIP-7 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 10UIR