SIP-8 DC/DC Converters - Through Hole

Results: 1.891
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 8W 4.5-18Vin 15Vout 535mA SIP-8 Iso Reg 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 4.5 VDC 18 VDC 15 V 535 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 12 mm (0.472 in) 9.6 mm (0.378 in) Industrial TMR 8WI
RECOM Power DC/DC Converters - Through Hole 1W 9-36Vin 5Vout 200mA 1.180In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 36 V 5 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSOK-Z
XP Power DC/DC Converters - Through Hole DC-DC, 3W SIP8, 2:1 & 4:1 input, single or dual output 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV SIP-8 22.3 mm (0.878 in) 11.3 mm (0.445 in) 10 mm (0.394 in) Industrial SFT03
RECOM Power DC/DC Converters - Through Hole 12W 9-36Vin 24Vout 500mA SIP8 514In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 36 V 24 V 500 mA 3 kV SIP-8 21.8 mm (0.858 in) 12.1 mm (0.476 in) 19.6 mm (0.772 in) Industrial RS12-Z
RECOM Power DC/DC Converters - Through Hole 2W 12Vin +/-05Vout 200mA 338In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin 15Vout 82In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 9 V 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 9-36Vin 12Vout 400In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 36 V 12 V 83 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin +/-9Vout 147In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 36 V 9 V 111 mA - 9 V 111 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 4:1 9-36Vin 5Vout 180In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 36 V 5 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin SIP-8 12Vout 250mA 103In Stock
90Expected 30/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 15 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TVN 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-13.2Vin 5V 600mA SIP8 Iso Reg 184In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 13.2 V 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-13.2Vin 24V 125mA SIP8 Iso Reg 678In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 13.2 V 24 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3
TRACO Power DC/DC Converters - Through Hole 3W 4.5-18Vin 5V 600mA SIP8 Iso Reg 439In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 18 V 5 V 600 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 24V 125mA SIP8 Iso Reg 720In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 36 V 24 V 125 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TEC 3WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 126In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 9 V 12 V 83 mA - 12 V 83 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 2
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 310In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 2
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 232In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 18 V 15 V 400 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TMR 6
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 8A 12V-In WideAdj SIP Module 103In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 5.5 V 8 A SIP-8 22.86 mm (0.9 in) 8.38 mm (0.33 in) 10.15 mm (0.4 in) Industrial PTV12010W
XP Power DC/DC Converters - Through Hole 5W Isolated DC-DC converter, 4:1 input, SIP 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 18 V 5 V 1 A 1.5 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial IEQ05
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 447In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 75 V 12 V 1 A 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 563In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 75 V 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 245In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TMR 6WI
XP Power DC/DC Converters - Through Hole DC-DC, 1W,SINGLE OUTPUT 507In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 18 V 36 V 9 V 111 mA 1 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IW
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 191In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 18 V 36 V 12 V 250 mA - 12 V 250 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TMR 6
TRACO Power DC/DC Converters - Through Hole 6W 9-36Vin 24Vout 250mA SIP8 Iso Reg 182In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 24 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 6WIR