SIP-9 DC/DC Converters - Through Hole

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1.339In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 400 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 247In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 165 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial IM
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial IT
XP Power DC/DC Converters - Through Hole DC-DC, 5W, 2:1 input, Medical Approvals, SIP9 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 9 V 18 V 5 V 1 A 1.5 kV SIP-9 26 mm (1.024 in) 9.3 mm (0.366 in) 12.5 mm (0.492 in) Medical IMM05
TRACO Power DC/DC Converters - Through Hole 12-18Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 18 V 12 V 167 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 85 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial IM
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 49In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial IT
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 250In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 5 V 400 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 1.7W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 264In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 904In Stock
630Expected 09/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9.6 V 14.4 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 134 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 12 V 167 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 75 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 442In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 252In Stock
1.010On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 400 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 614In Stock
300Expected 24/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 135 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial IM
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5V 200mA SIP Iso 477In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 9.6-14.4Vin 5V 200mA SIP Iso 231In Stock
150On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 14.4 V 9.6 V 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 1M
TRACO Power DC/DC Converters - Through Hole 1W 19.2-28.8Vin 5V 200mA SIP Iso 157In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 19.2 V 28.8 V 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 1M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 325In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 7 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 133In Stock
140Expected 14/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 19.2 V 28.8 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 15Vout 134mA 2W Encapsulated SIP-9 Medical, Regulated 101In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 19.2 V 28.8 V 15 V 134 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 15V 67mA, 15V 67mA 2W Encapsulated SIP-9 Medical, Regulated 329In Stock
10On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 19.2 V 28.8 V 15 V 67 mA - 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 167 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI
TRACO Power DC/DC Converters - Through Hole 1.7W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 3.3 V 500 mA 1.5 kV SIP-9 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Industrial TMR 2WI