BM2P134QF-E2

ROHM Semiconductor
755-BM2P134QF-E2
BM2P134QF-E2

Mfr.:

Description:
DC/DC Converters - SMD DC/DC CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
10.6 V
14.05 V
SOP-8
5 mm (0.197 in)
4.4 mm (0.173 in)
1.61 mm (0.063 in)
Industrial
Brand: ROHM Semiconductor
Input Voltage: 10.6 V to 14.05 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 2500
Subcategory: DC-DC Converters
Part # Aliases: BM2P134QF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM2P134 PWM Type DC/DC Converters

ROHM Semiconductor BM2P134 PWM Type DC/DC Converters provide an optimum system for all products that include an electrical outlet. The converters enable a simpler design of a highly effective converter specializing in non-isolated devices. This series has a built-in starter circuit that tolerates 650V/800V, and it contributes to low power consumption.

In Stock: 4.834

Stock:
4.834 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4834 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.969 Rp26.969
Rp25.868 Rp129.340
Rp25.501 Rp255.010
Rp24.951 Rp623.775
Rp24.400 Rp1.220.000
Rp24.033 Rp2.403.300
Rp23.299 Rp5.824.750
Rp22.749 Rp11.374.500
Rp21.648 Rp21.648.000
Full Reel (Order in multiples of 2500)
Rp21.648 Rp54.120.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.