ISM02 Series DC/DC Converters - SMD

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - SMD DC-DC CONV, SMT, UNREG, 2W Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 200

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 4 kV 24 mm 18 mm 9 mm Medical ISM02
XP Power DC/DC Converters - SMD DC-DC CONV, SMT, UNREG, 2W Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 165 mA 4 kV 24 mm 18 mm 9 mm Medical ISM02
XP Power DC/DC Converters - SMD DC-DC CONV, SMT, UNREG, 2W Non-Stocked Lead-Time 23 Weeks
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 165 mA 4 kV 24 mm 18 mm 9 mm Medical ISM02
XP Power DC/DC Converters - SMD DC-DC CONV, SMT, UNREG, 2W Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 4 kV 24 mm 18 mm 9 mm Medical ISM02
XP Power DC/DC Converters - SMD DC-DC CONV, SMT, UNREG, 2W Non-Stocked Lead-Time 23 Weeks
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 4 kV 24 mm 18 mm 9 mm Medical ISM02