JCD Series DC/DC Converters - Through Hole

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24 2In Stock
10Expected 04/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 24 V 18 V 36 V 15 V 133 mA - 15 V 133 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 24 V 18 V 36 V 24 V 83 mA - 24 V 83 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 9 V 444 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 12 V 333 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 15 V 266 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24 9In Stock
10Expected 03/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 18 V 36 V 3.3 V 1.2 A 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 5 V 4.5 V 9 V 12 V 208 mA - 12 V 208 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 5 V 1 A 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 5 V 4.5 V 9 V 3.3 V 1.3 A 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 18 V 36 V 5 V 500 mA - 5 V 500 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 1In Stock
19Expected 09/04/2026
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 18 V 36 V 9 V 278 mA - 9 V 278 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 18 V 36 V 24 V 104 mA - 24 V 104 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 9 V 555 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 72 V 5 V 1 A 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1.2 A 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 9 V 333 mA - 9 V 333 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 200 mA - 15 V 200 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 5 V 600 mA - 5 V 600 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 9 V 333 mA - 9 V 333 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 24 V 125 mA - 24 V 125 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 15 V 400 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24
10Expected 05/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 24 V 18 V 36 V 12 V 166 mA - 12 V 166 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24
7Expected 25/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 18 V 36 V 12 V 208 mA - 12 V 208 mA 1.6 kV 31.75 mm (1.25 in) 15.24 mm (0.6 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 24 V 208 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24
13Expected 13/04/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 15 V 200 mA - 15 V 200 mA 1.6 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCD