REM2 Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-12Vout 84mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 12Vout 167mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 3.3Vout 606mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 606 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 3.3Vin +/-05Vout 200mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 2.97 V 3.63 V 5 V 200 mA - 5 V 200 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 3.3Vin 09Vout 222mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 9 V 222 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 3.3Vin +/-12Vout 84mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 2.97 V 3.63 V 12 V 84 mA - 12 V 84 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2
RECOM Power DC/DC Converters - Through Hole 2W 3.3Vin 12Vout 167mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 12 V 167 mA 5.2 kV SIP-8 23 mm (0.906 in) 8 mm (0.315 in) 12.2 mm (0.48 in) Medical REM2