R2S Series DC/DC Converters - SMD

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 3.3Vout
39Expected 15/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 12Vout
84Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 12Vout
10Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 15Vout
39Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 3.3Vout
37Expected 17/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout
78Expected 17/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 5Vout
83On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 9Vout
39Expected 17/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 222 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 12Vout
78Expected 29/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 3.3Vout
3Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 5Vout
31Expected 26/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 15Vout
22Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 15Vout 19Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout 27Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 12Vout 2Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 222 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S