375C Series DC/DC Converters - Through Hole

Results: 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Through Hole E 250425375 24V3.13A 72In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 24 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 10 C 375C
Vicor DC/DC Converters - Through Hole E2504253753.3V15.2A 61In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 3.3 V 15.15 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 10 C 375C
Vicor DC/DC Converters - Through Hole Micro Family Vin-375 Vout-24, Power-150 6In Stock
64Expected 03/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 375C
Vicor DC/DC Converters - Through Hole V375C8C100BG2 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 8 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 375C
Vicor DC/DC Converters - Through Hole M 250425375 24V6.25A 2In Stock
4Expected 11/01/2027
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 55 C 375C
Vicor DC/DC Converters - Through Hole T 250/425/375 48v/ 3.13A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 375C
Vicor DC/DC Converters - Through Hole H 250425375 24V6.25A 2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 375C
Vicor DC/DC Converters - Through Hole M 250425375 15v 10A 2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 55 C 375C
Vicor DC/DC Converters - Through Hole E 250425375 24V6.25A 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 10 C 375C
Vicor DC/DC Converters - Through Hole H 250425375 48V1.56A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 1.56 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 375C
Vicor DC/DC Converters - Through Hole C 250/425/375 15v/ 10A 10In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 375C
Vicor DC/DC Converters - Through Hole E 250425375 12V12.5A 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 10 C 375C
Vicor DC/DC Converters - Through Hole C 250425375 15v 10A 2In Stock
5Expected 16/09/2026
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 375C
Vicor DC/DC Converters - Through Hole E 250425375 24V3.13A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 10 C 375C
Vicor DC/DC Converters - Through Hole V375C5E100BF3 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 10 C 375C
Vicor DC/DC Converters - Through Hole E 250425375 15v 5A 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 10 C 375C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 375 Vout 12 Grade - T 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 375C
Vicor DC/DC Converters - Through Hole T 250425375 12V6.25A 16In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 375C
Vicor DC/DC Converters - Through Hole T 250425375 28V5.36A 5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 375C
Vicor DC/DC Converters - Through Hole C 250425375 28V5.36A 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 375C
Vicor DC/DC Converters - Through Hole C 250425375 12V6.25A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 375C
Vicor DC/DC Converters - Through Hole C 250425375 12V12.5A 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 375C
Vicor DC/DC Converters - Through Hole C 250425375 15v 5A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 375C
Vicor DC/DC Converters - Through Hole T 250425375 24V6.25A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 375C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 375 Vout 24 Grade - T 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 375C