EC2SAW8 Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cincon DC/DC Converters - Through Hole 2W 9-75Vin +/-5 VDC +/-200 mA 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 VDC 75 VDC 5 V 200 mA - 5 V 200 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C EC2SAW8
Cincon DC/DC Converters - Through Hole 2W 9-75Vin +/-15 VDC +/-67 mA 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 VDC 75 VDC 15 V 67 mA - 15 V 67 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C EC2SAW8
Cincon DC/DC Converters - Through Hole 2W 9-75Vin 5Vout 400 mA 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 VDC 75 VDC 5 V 400 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C EC2SAW8
Cincon DC/DC Converters - Through Hole 2W 9-75Vin 12Vout 167 mA 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 VDC 75 VDC 12 V 167 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C EC2SAW8
Cincon DC/DC Converters - Through Hole 2W 9-75Vin 15Vout 134 mA 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 VDC 75 VDC 15 V 134 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C EC2SAW8
Cincon DC/DC Converters - Through Hole 2W 9-75Vin 3.3Vout 500 mA 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 VDC 75 VDC 33 V 500 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C EC2SAW8
Cincon DC/DC Converters - Through Hole 2W 9-75Vin +/-12 VDC +/-83 mA
59Expected 22/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 VDC 75 VDC 12 V 83 mA - 12 V 83 mA 3 kV PCB Mount 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial + 105 C - 40 C EC2SAW8