ES3 Series DC/DC Converters - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
Adam Tech DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W
98Expected 12/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC SMD-14 12.7 mm 7.6 mm 6.25 mm ES3 Series
Adam Tech DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 100

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC SMD-14 12.8 mm 10.8 mm 6.9 mm ES3 Series
Adam Tech DC/DC Converters - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 19.2V-28.8VDC INPUT, 9VDC OUTPUT, 1W Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 19.2 VDC 28.8 VDC 9 VDC 112 mA 3 kVDC SMD-14 12.8 mm 10.8 mm 6.9 mm ES3 Series