FS1412 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TDK DC/DC Converters - SMD 0.6V uPOL 12A Power Module 39.609In Stock
Min.: 1
Mult.: 1
: 3.900

Non-Isolated 1 Output 4.5 V 16 V 600 mV 12 A LGA-22 4.9 mm (0.193 in) 5.8 mm (0.228 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C FS1412
TDK DC/DC Converters - SMD 0.6V uPOL 12A Power Module 328In Stock
1.000Expected 10/02/2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 16 V 600 mV 12 A LGA-22 4.9 mm (0.193 in) 5.8 mm (0.228 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C FS1412