PKB Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Flex Power Modules DC/DC Converters - Through Hole 5Vdc 15A Isolated Input 36-75V 75W
193Expected 22/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 5 V 15 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.7 mm (0.894 in) 8.1 mm (0.319 in) Industrial PKB
Flex Power Modules DC/DC Converters - Through Hole 1.2 Vdc 30A Iso Input 36-75V 36W Non-Stocked
Min.: 200
Mult.: 100

Isolated 1 Output 36 W 48 V 36 V 75 V 1.2 V 30 A 2.25 kV 1/8 Brick PKB
Flex Power Modules DC/DC Converters - Through Hole 12Vdc 7.5A Isolated Input 36-75V 90W Non-Stocked
Min.: 200
Mult.: 100

Isolated 1 Output 90 W 48 V 36 V 75 V 12 V 7.5 A 2.25 kV 1/8 Brick PKB
Flex Power Modules PKB4918HCPI
Flex Power Modules DC/DC Converters - Through Hole 1.5Vdc 60A Isolated Input 36-75V 90W Non-Stocked
Min.: 200
Mult.: 100

Isolated 1 Output 90 W 48 V 36 V 75 V 1.5 V 60 A 2.25 kV 1/8 Brick PKB