REM15-W Series DC/DC Converters - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 24Vout 625mA 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 625 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 5Vout 3A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 15Vout 1A 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin +/-5Vout 1.5A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A 5 V 1.5 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin +/-5Vout 1.5A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A 5 V 1.5 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 5Vout 3A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin +/-12Vout 625mA 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA 12 V 625 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin +/-12Vout 625mA 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA 12 V 625 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 12Vout 1.25A 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 12Vout 1.25A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin +/-15Vout 500mA 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin +/-15Vout 500mA 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA 15 V 500 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 15Vout 1A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 15Vout 1A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 24Vout 625mA 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 625 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin +/-5Vout 1.5A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 48 V 18 V 75 V 5 V 1.5 A 5 V 1.5 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin +/-5Vout 1.5A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 48 V 18 V 75 V 5 V 1.5 A 5 V 1.5 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 5Vout 3A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 5Vout 3A 84Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin +/-12Vout 625mA 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA - 12 V 625 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin +/-12Vout 625mA 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA 12 V 625 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 12Vout 1.25A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.25 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 12Vout 1.25A 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.25 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin +/-15Vout 500mA 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA 15 V 500 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 15W 18-75Vin +/-15Vout 500mA 84Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA 15 V 500 mA 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W