THD 12 Series DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 474In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 12 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 53In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 9 V 18 V 15 V 400 mA - 15 V 400 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 36 V 75 V 12 V 500 mA - 12 V 500 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 569In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 18 V 5.1 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 88In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 36 V 75 V 12 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 3.3 V 3.5 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 18 V 36 V 5.1 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 18 V 12 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 9 V 18 V 12 V 500 mA - 12 V 500 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 18 V 36 V 12 V 500 mA - 12 V 500 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 18 V 36 V 15 V 400 mA - 15 V 400 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 36 V 75 V 3.3 V 3.5 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 36 V 75 V 5.1 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 130Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 36 V 75 V 15 V 400 mA - 15 V 400 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 9 V 18 V 3.3 V 3.5 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12