THL 10 Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15V 333mA, -15Vout 333mA 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5.1Vout 2A 10W 1x1 Iso DC/DC 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5.1 V 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 9-18Vin 12V 416mA, -12Vout 416mA 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 416 mA - 12 V 416 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5.1Vout 2A 10W 1x1 Iso DC/DC 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5.1 V 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 18-36Vin 12V 830mA 10W 1x1 Iso DC/DC 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 12 V 830 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15V 670mA 10W 1x1 Iso DC/DC 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 670 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5Vout 1A, -5Vout 1A 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 5 V 1 A - 5 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 18-36Vin 12V 416mA, -12Vout 416mA 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 416 mA - 12 V 416 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 36-75Vin 5.1Vout 2A 10W 1x1 Iso DC/DC 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 5.1 V 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 36-75Vin 12V 830mA 10W 1x1 Iso DC/DC 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 12 V 830 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5Vout 1A, -5Vout 1A
70Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 5 V 1 A - 5 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 9-18Vin 3.3Vout 2.5A 10W 1x1 Iso DC/DC 450Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 3.3 V 2.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 9-18Vin 15V 333mA, -15Vout 333mA 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 15 V 333 mA - 15 V 333 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 18-36Vin 3.3V 2.5A 10W 1x1 Iso DC/DC 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 3.3 V 2.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 36-75Vin 3.3V 2.5A 10W 1x1 Iso DC/DC 690Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 3.3 V 2.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 9-18Vin 12Vout 830mA 10W 1x1 Iso DC/DC Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 830 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 9-18Vin 15Vout 670mA 10W 1x1 Iso DC/DC Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 15 V 670 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 36-75Vin 15V 670mA 10W 1x1 Iso DC/DC Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 15 V 670 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 36-75Vin 5Vout 1A, -5Vout 1A Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 5 V 1 A - 5 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 36-75Vin 12V 416mA, -12Vout 416mA Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 36 V 75 V 12 V 416 mA - 12 V 416 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial THL 10
TRACO Power DC/DC Converters - Through Hole 36-75Vin 15V 333mA, -15Vout 333mA Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 36 V 75 V 15 V 333 mA - 15 V 333 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial THL 10