TSM Series DC/DC Converters - SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2.204In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOIC-8 12.7 mm 8 mm 7.1 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 791In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 447In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 11.1 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 178In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 919In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 185In Stock
170Expected 11/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 110In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 55In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 166In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 30 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold
20On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold
10Expected 18/12/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial + 85 C - 40 C TSM
TRACO Power TSM 0505D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 0509S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 9 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 9 V 110 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 0512D-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 1 W 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.3 mm 8 mm 6.8 mm + 85 C - 40 C TSM
TRACO Power TSM 0512S-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 12 V 80 mA 1 kV SOIC-14 12.7 mm 8 mm 6.8 mm + 85 C - 40 C TSM