Vox Power DC/DC Converters - Chassis Mount

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
VOX Power DC/DC Converters - Chassis Mount 300W 48V Wide Input Range Conduction Cooled DC/DC 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 43.2 V 60 V 48 V 6.25 A 188.6 mm 116 mm 25.4 mm Industrial + 85 C - 40 C VCCR300
VOX Power DC/DC Converters - Chassis Mount 300W Single Output Conduction Cooled Power Supply 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 33.6 VDC 160 VDC 12 V 25 A 188.6 mm 116 mm 25.4 mm Industrial + 85 C - 40 C VCCR300
VOX Power DC/DC Converters - Chassis Mount 300W 36V Wide Input Range Conduction Cooled DC/DC 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 32.4 V 45 V 36 V 8.33 A 188.6 mm 116 mm 25.4 mm Industrial + 85 C - 40 C VCCR300
VOX Power DC/DC Converters - Chassis Mount 300W 24V Wide Input Range Conduction Cooled DC/DC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 21.6 V 30 V 24 V 12.5 A 188.6 mm 116 mm 25.4 mm Industrial + 85 C - 40 C VCCR300