IDD-936160-R20

IEI
458-936160-R20
IDD-936160-R20

Mfr.:

Description:
DC/DC Converters - Chassis Mount 60W DC/DC 9 36V input 12V output

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
60 W
24 V
9 V
36 V
12 V
5 A
82 mm
25 mm
Industrial
Brand: IEI
Input Voltage: 9 V to 36 V
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.