7 mm DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Wurth Elektronik DC/DC Converters - SMD WPME-FIMM Fixed Isolated MicroModule 1.091In Stock
9.200On Order
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 1 W - 400 mV 5.5 V 5 V 200 mA 3 kV LGA-7 9 mm 7 mm 3.1 mm Industrial WPME-FIMM
Murata Power Solutions DC/DC Converters - SMD 1W DC/DC CONVERTER
1.199On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV 12.7 mm 7 mm 10.7 mm Medical, Industrial CRE1