XP Power DC/DC Converters - Chassis Mount

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 520In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A 1.5 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 57In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 48 V 420 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 48 V 835 mA 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial DTE40
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 651In Stock
257Expected 15/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 338In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 48 V 420 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 12 V 3.33 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial DTE40
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 83In Stock
209On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 58In Stock
98On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 172In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.25 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 95In Stock
149On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 63In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W 3In Stock
3Expected 28/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 12 V 250 mA 250 mA 3 kV 53 mm 34 mm 26.5 mm Industrial DTE06
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 3 kV 53 mm 34 mm 26.5 mm Industrial DTE06
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 3 kV 53 mm 34 mm 26.5 mm Industrial DTE06
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 3 kV 53 mm 34 mm 26.5 mm Industrial DTE06
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 6W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5.1 V 1.2 A 3 kV 53 mm 34 mm 26.5 mm Industrial DTE06
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 4In Stock
4Expected 10/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 24 V 418 mA 3 kV 79 mm 34 mm 22 mm Industrial DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 48 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5.1 V 2 A 3 kV 79 mm 34 mm 22 mm Industrial DTE10