R-78HB Series DC/DC Converters - Chassis Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Chassis Mount 17-48Vin 12Vout 500mA Wired 78In Stock
425Expected 17/04/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 9 V 72 V 12 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial R-78HB
RECOM Power DC/DC Converters - Chassis Mount 9-48Vin 5Vout 500mA Wired 64In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 W 17 V 72 V 5 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial R-78HB