Flex Power Modules DC/DC Converters - SMD

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Flex Power Modules DC/DC Converters - SMD 60W 4.5-14Vin 5Vout 6A POL SMT 250In Stock
Min.: 1
Mult.: 1
: 280

Non-Isolated 1 Output 30 W 4.5 V 14 V 600 mV to 5 V 6 A 1.5 kV 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8 mm (0.315 in) Industrial + 125 C - 40 C BMR461
Flex Power Modules BMR4615001/001
Flex Power Modules DC/DC Converters - SMD 47In Stock
Min.: 1
Mult.: 1
: 280
Isolated
Flex Power Modules DC/DC Converters - SMD 68In Stock
Min.: 1
Mult.: 1
Isolated
Flex Power Modules DC/DC Converters - SMD 60W 4.5-14Vin 5Vout 12A POL SMT 11In Stock
840On Order
Min.: 1
Mult.: 1
: 280

Non-Isolated 1 Output 60 W 4.5 V 14 V 600 mV to 5 V 12 A 1.5 kV 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8 mm (0.315 in) Industrial + 125 C - 40 C BMR461


Flex Power Modules DC/DC Converters - SMD 44In Stock
600Expected 07/04/2027
Min.: 1
Mult.: 1
Non-Isolated Industrial
Flex Power Modules DC/DC Converters - SMD 60W 4.5-14Vin 1.8Vout 18A POL SMT
280Expected 31/03/2027
Min.: 1
Mult.: 1
: 280

Non-Isolated 1 Output 60 W 4.5 V 14 V 600 mV to 1.8 V 18 A 1.5 kV 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8 mm (0.315 in) Industrial + 125 C - 40 C BMR461
Flex Power Modules DC/DC Converters - SMD
290Expected 25/11/2026
Min.: 1
Mult.: 1
: 220
Non-Isolated 1 Output 200 W 7.5 V 14 V 600 mV to 5 V 80 A 25.4 mm x 12.7 mm x 11.6 mm 25.4 mm (1 in) 12.7 mm (0.5 in) 11.6 mm (0.457 in) Industrial + 125 C - 40 C BMR469
Flex Power Modules DC/DC Converters - SMD
599Expected 08/02/2027
Min.: 1
Mult.: 1
: 300

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kVDC SMD-5 12.75 mm 11.2 mm 6.6 mm Industrial + 110 C - 40 C
Flex Power Modules PMU8418
Flex Power Modules DC/DC Converters - SMD
550Expected 03/02/2027
Min.: 1
Mult.: 1
: 600
Non-Isolated Industrial
Flex Power Modules DC/DC Converters - SMD
300Expected 09/12/2026
Min.: 1
Mult.: 1
: 150

Non-Isolated 1 Output 26.4 W 4.5 V 17 V 5.5 V 8 A 7.5 mm (0.295 in) 7.5 mm (0.295 in) 5.4 mm (0.213 in) Industrial + 105 C - 40 C
Flex Power Modules DC/DC Converters - SMD
100Expected 22/02/2027
Min.: 1
Mult.: 1
: 300

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 3 kVDC SMD-5 12.75 mm 11.2 mm 8 mm Industrial + 110 C - 40 C
Flex Power Modules DC/DC Converters - SMD 132W 4.5-14V OUT 40A 30.85x20x8.22 mm Non-Stocked Lead-Time 52 Weeks
Min.: 180
Mult.: 30

Non-Isolated 1 Output 132 W 4.5 V 14 V 3.3 V 40 A 30.85 mm (1.215 in) 20 mm (0.787 in) 8.2 mm (0.323 in) Industrial + 120 C - 40 C BMR 451
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
: 300
Non-Isolated 2 Output 100 W 7.5 V 14 V 600 mV to 5 V 25 A 600 mV to 5 V 25 A 25.4 mm (1 in) 14.5 mm (0.571 in) 5.8 mm (0.228 in) Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 52 Weeks
Min.: 40
Mult.: 40
Isolated 1 Output 132 W 36 V 75 V 3.3 V 40 A 2.25 kVDC 1/8 Brick 58.4 mm 22.7 mm 9.6 mm Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 52 Weeks
Min.: 200
Mult.: 200

Isolated 1 Output 140 W 36 V 75 V 5 V 28 A 1.5 kVDC 1/8 Brick 58.4 mm 22.7 mm 8.9 mm Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 52 Weeks
Min.: 200
Mult.: 200
Isolated 1 Output 144 W 36 V 75 V 12 V 12 A 1.5 kVDC 1/8 Brick 58.4 mm 22.7 mm 8.9 mm Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - SMD 66W 3.3V 20A 36-75Vin SMT Non-Stocked Lead-Time 52 Weeks
Min.: 200
Mult.: 20

Isolated 1 Output 66 W 36 V 75 V 3.3 V 20 A 2.25 kV 1/8 Brick 58.4 mm 22.61 mm 8.38 mm + 120 C - 40 C PKB 4000
Flex Power Modules DC/DC Converters - SMD 75W 36-75Vin 5V 15A SMT Non-Stocked Lead-Time 52 Weeks
Min.: 200
Mult.: 20

Isolated 1 Output 75 W 36 V 75 V 5 V 15 A 2.25 kV 1/16 Brick 58.4 mm 22.61 mm 8.38 mm + 120 C - 40 C PKB 4000
Flex Power Modules DC/DC Converters - SMD 90W 12V 7.5A 36-75Vin SMT Non-Stocked Lead-Time 52 Weeks
Min.: 200
Mult.: 20

Isolated 1 Output 90 W 36 V 75 V 12 V 7.5 A 2.25 kV 1/16 Brick 58.4 mm 22.61 mm 8.38 mm + 120 C - 40 C PKB 4000
Flex Power Modules DC/DC Converters - SMD 5Vdc 2A Isolated Input 18-36V 10W Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 300

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 1.5 kV 47.8 mm 28.1 mm 8 mm Industrial + 110 C - 45 C PKR
Flex Power Modules DC/DC Converters - SMD 12Vdc 1A Isolated Input 18-36V 12W Non-Stocked Lead-Time 52 Weeks
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 12 W 18 V 36 V 12 V 1 A 1.5 kV PKR
Flex Power Modules DC/DC Converters - SMD 3.3Vdc 2A Isolated Input 18-36V 6.6W Non-Stocked Lead-Time 52 Weeks
Min.: 300
Mult.: 15

Isolated 1 Output 6.6 W 18 V 36 V 3.3 V 2 A 1.5 kV PKR
Flex Power Modules DC/DC Converters - SMD 5 Vdc 3A Iso Input 48V 15W Non-Stocked Lead-Time 52 Weeks
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 15 W 36 V 75 V 5 V 3 A 1.5 kV PKR
Flex Power Modules DC/DC Converters - SMD 100W 36-75Vin 5.5V 18A SMT Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 30

Isolated 1 Output 100 W 36 V 75 V 5.5 V 18 A 1/16 Brick PKU-C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 52 Weeks
Min.: 84
Mult.: 84
Isolated 1 Output 150 W 36 V 75 V 5 V 30 A 2.25 kVDC 1/16 Brick 33.02 mm 22.86 mm 11.3 mm Industrial + 125 C - 40 C