MaxLinear DC/DC Converters - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
MaxLinear DC/DC Converters - SMD 22V 3A synchronous buck COT power module, 4.5V to 22V input, 0.6V to 5.5V output, 600kHz to 800kHz, GQFN-40 6x6x4, tray, -40C to +125 C 475In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 V 22 V 600 mV to 5.5 V 3 A GQFN-42 6 mm (0.236 in) 6 mm (0.236 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79
MaxLinear DC/DC Converters - SMD 22V 10A synchronous buck COT power module, 4.5V to 22V input, 0.6V to 5.5V output, 400kHz to 600kHz, QFN-72 10x10x4, tray, -40C to +125 C 291In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 V 22 V 600 mV to 5.5 V 10 A GQFN-72 10 mm (0.394 in) 10 mm (0.394 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79

MaxLinear DC/DC Converters - SMD 40V 3A synchronous buck COT power module, 5V to 40V input, 0.6V output minimum, 400kHz to 800kHz, QFN 8x8x4, tray, -40C to +125 C 219In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 40 V 600 mV to 13.2 V 3 A QFN-56 8 mm (0.315 in) 8 mm (0.315 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79

MaxLinear DC/DC Converters - SMD 22V 6A synchronous buck COT power module, 4.5V to 22V input, 0.6V to 5.5V output, 600kHz to 800kHz, GQFN 8x8x4, tray, -40C to +125 C 21In Stock
780On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 V 22 V 600 mV to 5.5 V 6 A GQFN-56 8 mm (0.315 in) 8 mm (0.315 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79
MaxLinear DC/DC Converters - SMD 22V 15A synchronous buck COT power module, 4.5V to 22V input, 0.6V to 5.5V output, 400kHz to 600kHz, QFN-68 12x12x4, tray, -40C to +125 C Non-Stocked Lead-Time 52 Weeks
Min.: 168
Mult.: 168

Non-Isolated 1 Output 3 V 22 V 600 mV to 5.5 V 15 A QFN-68 12 mm (0.472 in) 12 mm (0.472 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79
MaxLinear DC/DC Converters - SMD 22V 20A synchronous buck COT power module, 4.5V to 22V input, 0.6V to 5.5V output, 400kHz to 600kHz, QFN-68 12x12x4, tray, -40C to +125 C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 V 22 V 600 mV to 5.5 V 20 A QFN-74 14 mm (0.551 in) 12 mm (0.472 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79

MaxLinear DC/DC Converters - SMD 40V 6A synchronous buck COT power module, 5V to 40V input, 0.6V output minimum, 400kHz to 800kHz, QFN 10x10x4, tray, -40C to +125 C Non-Stocked Lead-Time 52 Weeks
Min.: 168
Mult.: 168

Non-Isolated 1 Output 5 V 40 V 600 mV to 13.2 V 6 A QFN-72 10 mm (0.394 in) 10 mm (0.394 in) 4 mm (0.157 in) Industrial + 125 C - 40 C XR79