Advanced Energy DC/DC Converters - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - SMD 7.5-14Vi 0.6-3.3Vo 25A Dual Lo-profile 193In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 2 Output 92 W 12 V 7.5 V 14 V 600 mV to 3.3 V 25 A 600 mV to 3.3 V 25 A 25.4 mm (1 in) 13 mm (0.512 in) 6 mm (0.236 in) Industrial LGA50-D
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Dual, +/-12V@0.125A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 250 mA 250 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 18 - 75Vin Dual +/-15V@0.1A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Single, 24V@0.125A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 24 V 125 mA 1.5 kV 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 100W 0.59-5.1 @ 20A 16.26x16.26x3.27mm 70In Stock
Min.: 1
Mult.: 1
Reel: 450

Non-Isolated 1 Output 100 W 9 V 4.5 V 14 V 590 mV to 5.1 V 20 A 16.5 mm (0.65 in) 16.5 mm (0.65 in) 5.33 mm (0.21 in) Industrial LGA C
Advanced Energy / Ultravolt PCB-CONN-HP
Advanced Energy / Ultravolt DC/DC Converters - SMD PCB-Mounted Connector Kit for All C, and Bipolar C-Series Modules 23In Stock
Min.: 1
Mult.: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 18 - 75Vin Single 5V@0.6A 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 9 - 36Vin Dual +/-5V@0.3A 13In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Dual, +/-5V@0.3A, 23.8 x 13.7 x 8mm, 77% efficiency, SMT 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 300 mA 300 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Single, 12V@0.25A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 250 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 9 - 36Vin, Dual, +/-12V@0.125A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 250 mA 250 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 9 - 36Vin, Single, 15V@0.2A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 200 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Single, 15V@0.2A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 200 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 9 - 36Vin Dual +/-15V@0.1A 18In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 9 - 36Vin, Single, 24V@0.125A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 28In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 24 V 125 mA 1.5 kV 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 15W 0.59-5.1 @ 3A 16.26x16.26x3.27mm 17In Stock
600Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 600

Non-Isolated 1 Output 15 W 9 V 3 V 14 V 590 mV to 5.1 V 3 A 16.5 mm (0.65 in) 16.5 mm (0.65 in) 3.3 mm (0.13 in) Industrial LGA C
Advanced Energy / Artesyn DC/DC Converters - SMD 50W 0.59-5.1 @ 10A 16.26x16.26x3.27mm 15In Stock
Min.: 1
Mult.: 1
Reel: 600

Non-Isolated 1 Output 50 W 9 V 3 V 14 V 590 mV to 5.1 V 10 A 16.5 mm (0.65 in) 16.5 mm (0.65 in) 3.3 mm (0.13 in) Industrial LGA C
Advanced Energy / Artesyn DC/DC Converters - SMD 2W, 9 - 36Vin, Single, 3V3@0.6A, 23.8 x 13.7 x 8mm, 75% efficiency, SMT 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 9 V 36 V 600 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 2W, 18 - 75Vin, Single, 3V3@0.6A, 23.8 x 13.7 x 8mm, 75% efficiency, SMT 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 48 V 18 V 75 V 600 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 7.5-14Vi 0.6-5.2Vo 25A Dual 15In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 2 Output 120 W 12 V 7.5 V 14 V 600 mV to 5 V 25 A 600 mV to 5 V 25 A 25.4 mm (1 in) 12.7 mm (0.5 in) 12.2 mm (0.48 in) Industrial LGA50-D
Advanced Energy / Artesyn DC/DC Converters - SMD 80A 7.5-14Vin 0.6-5.2Vout
400Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 2 Output 200 W 12 V 7.5 V 14 V 600 mV to 5.2 V 40 A 600 mV to 5.2 V 40 A LGA-28 25.4 mm (1 in) 12.7 mm (0.5 in) 12.2 mm (0.48 in) Industrial LGA80D
Advanced Energy / Artesyn DC/DC Converters - SMD 15W 0.59-5.1V 3A Surface Mount
1.337On Order
Min.: 1
Mult.: 1
Reel: 350

Non-Isolated 1 Output 15 W 9 V 3 V 13.8 V 590 mV to 5.1 V 3 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 11.2 mm (0.441 in) Industrial LDO
Advanced Energy / Artesyn DC/DC Converters - SMD 30W 0.59-5.1 @ 6A 16.26x16.26x3.27mm
504Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 600

Non-Isolated 1 Output 30 W 9 V 3 V 14 V 590 mV to 5.1 V 6 A 16.5 mm (0.65 in) 16.5 mm (0.65 in) 3.3 mm (0.13 in) Industrial LGA C
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 9 - 36Vin Single 5V@0.6A
20Expected 02/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 9 - 36Vin Single 12V@0.25A
11Expected 16/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA