TRACO Power DC/DC Converters - SMD

Results: 1.189
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2.407In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 447In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 159In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC Converters - SMD 9-36Vin 5Vout 600mA 3W SMT Iso 81In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 3WISM
TRACO Power DC/DC Converters - SMD 9-18Vin 5V 400mA 2W SMD-16 Iso Med 176In Stock
680Expected 15/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 12 V 167 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 6W 18-75Vin 3.3Vout 1500mA SIP8 Iso Reg 103In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 1.5 A 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD 6W 43-160Vin 5Vout 1200mA SIP8 Iso Reg 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 110 V 43 V 160 V 5 V 1.2 A 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD DC/DC Converter non-isolated (POL)PCB Mount Open Frame 97In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 8.3 V 14 V 750 mV to 5 V 6 A 20.3 mm (0.799 in) 11.4 mm (0.449 in) 6 mm (0.236 in) Industrial TOS
TRACO Power DC/DC Converters - SMD 1W SMT Iso 9-36Vin +/-5Vout +/-100mA 123In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 9 V 36 V 5 V 100 mA - 5 V 100 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM
TRACO Power DC/DC Converters - SMD 3W SMT Iso 9-36Vin +/-15Vout +/-100mA 204In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 3WISM
TRACO Power DC/DC Converters - SMD 6W 9-36Vin 24Vout 250mA SIP8 Iso Reg 201In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 3 kV SIP-8 21.8 mm 9.6 mm 11.2 mm Industrial TMR 6WIR
TRACO Power DC/DC Converters - SMD 18-36Vin 24V 125mA 3W Iso Reg SMT 81In Stock
Min.: 1
Mult.: 1
Reel: 10

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 3SM
TRACO Power DC/DC Converters - SMD 1W SMT Iso 18-75Vin 15Vout 70mA 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 75 V 15 V 70 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 204In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 3SM
TRACO Power DC/DC Converters - SMD 2W 4.5-13.2Vin 5Vout 400mA SMD Iso Reg 470In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 13.2 V 5 V 400 mA 1.6 kV 11.9 mm 11.3 mm 7.6 mm Industrial TRS 2
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 86In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 5 V 600 mA 1.6 kV SMD-14 18.8 mm 12.7 mm 8.89 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Overmold 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.6 kV SMD-14 18.8 mm 12.7 mm 8.89 mm Industrial TDR 3WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 89In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 5In Stock
20Expected 27/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial TES 1V
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-12Vout +/-83mA 2W SMT Iso 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 12 V 12 V 83 mA - 12 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 2WISM
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 15 V 335 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial TES 5WI
TRACO Power DC/DC Converters - SMD 18-75Vin +/-12Vout +/-83mA 2W SMT Iso 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 18 V 75 V 12 V 83 mA - 12 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 2WISM