TRACO Power DC/DC Converters - SMD

Results: 1.189
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-12Vout +/-125mA 3W SMT Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 4.5 V 12 V 12 V 125 mA - 12 V 125 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 3WISM
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 18 V 75 V 12 V 210 mA - 12 V 210 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial TES 5WI
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV SMD-24 33.4 mm 18.8 mm 10.2 mm TES 3WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin 24V 83mA 2W SMT Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 4.5 V 12 V 24 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 2WISM
TRACO Power DC/DC Converters - SMD DC/DC Converter non-isolated (POL)PCB Mount Plastic Case 11In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.75 V 32 V 1.8 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9.24 mm (0.364 in) Industrial TSR 0.5SM
TRACO Power DC/DC Converters - SMD 1.7W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 3.3 V 500 mA 1.5 kV SMD-8 13.7 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 4.5-12Vin 12V 250mA 3W SMT Iso 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 9 V 4.5 V 12 V 12 V 250 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 3WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 4 kV SMD-16 24 mm 13.7 mm 9 mm Medical, Industrial TES 2M
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 133In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 18-75Vin 5Vout 400mA 2W SMT Iso 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 5 V 400 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 2WISM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 129In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 2.5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 750 mA 1.5 kV SMD-24 33.4 mm 18.8 mm 10.2 mm TES 3WI
TRACO Power DC/DC Converters - SMD 36-75Vin 15Vout 70mA 1W Iso Reg SMT 2In Stock
Min.: 1
Mult.: 1
Reel: 10

Isolated 1 Output 1 W 48 V 36 V 75 V 15 V 70 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 1SM
TRACO Power DC/DC Converters - SMD 3W SMT Iso 4.5-18Vin 12Vout 250mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 12 V 250 mA 1.5 kV 13.2 mm 9.1 mm 10.2 mm TDN 3WISM
TRACO Power DC/DC Converters - SMD 36-75Vin +/-5Vout 1W +/-100mA Iso Reg SM 10In Stock
Min.: 1
Mult.: 1
Reel: 10

Isolated 2 Output 1 W 48 V 36 V 75 V 5 V 100 mA - 5 V 100 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 1SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin 15Vout 200mA 3W Iso Reg SMT 2In Stock
Min.: 1
Mult.: 1
Reel: 10

Isolated 1 Output 3 W 9 V 4.5 V 13.2 V 15 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 3SM
TRACO Power DC/DC Converters - SMD 2W 9-18Vin +/-12V +/-83mA SMD Iso Reg 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 12 V 83 mA - 12 V 83 mA 1.6 kV 11.9 mm 11.3 mm 7.6 mm Industrial TRS 2
TRACO Power DC/DC Converters - SMD 3W SMT Iso 9-36Vin 15Vout 200mA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.6 kV 13.2 mm 9.1 mm 9.9 mm Industrial TDN 3WISM
TRACO Power DC/DC Converters - SMD 9-18Vin 9V 222mA 2W SMD-16 Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 9 V 222 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 2SM
TRACO Power DC/DC Converters - SMD 9-18Vin 9V 389mA 3.5W SMD-16 Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 9 V 389 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin 12V 90mA 1W Iso Reg SMT 10In Stock
Min.: 1
Mult.: 1
Reel: 10

Isolated 1 Output 1 W 9 V 4.5 V 13.2 V 12 V 90 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 1SM
TRACO Power DC/DC Converters - SMD 18-36Vin 12Vout 90mA 1W Iso Reg SMT 5In Stock
Min.: 1
Mult.: 1
Reel: 10

Isolated 1 Output 1 W 24 V 18 V 36 V 12 V 90 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 1SM