TRACO Power TIM 3.5SM Series DC/DC Converters - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 9-18Vin 9V 389mA 3.5W SMD-16 Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 9 V 389 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 9-18Vin 15V 234mA 3.5W SMD-16 Iso Med 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 15 V 234 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 9-18Vin 12V 292mA 3.5W SMD-16 Iso Med 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 12 V 292 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 5V 700mA 3.5W SMD-16 Iso Med 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 9 V 4.5 V 12 V 5 V 700 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 15V 234mA 3.5W SMD-16 Iso Med 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 9 V 4.5 V 12 V 15 V 234 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 9-18Vin 5V 700mA 3.5W SMD-16 Iso Med 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 5 V 700 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 18-36Vin 5V 700mA 3.5W SMD-16 Iso Med 34In Stock
30Expected 03/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 5 V 700 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 18-36Vin 12V 292mA 3.5W SMD-16 Iso Med 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 12 V 292 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 3.5W 18-36Vin SMD16 +/-15V +/-117mA Med 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 15 V 117 mA - 15 V 117 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 36-75Vin 12V 292mA 3.5W SMD-16 Iso Med 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 12 V 292 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 18-36Vin 9V 389mA 3.5W SMD-16 Iso Med
10Expected 27/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 9 V 389 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 12V 292mA 3.5W SMD-16 Iso Med 140Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 9 V 4.5 V 12 V 12 V 292 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 24V 146mA 3.5W SMD-16 Iso Med 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 9 V 4.5 V 12 V 24 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 4.5-12Vin 9V 389mA 3.5W SMD-16 Iso Med 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 9 V 4.5 V 12 V 9 V 389 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 3.5W 4.5-12Vin SMD16 +/-12V +/-146mA Med 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 9 V 4.5 V 12 V 12 V 146 mA - 12 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 3.5W 4.5-12Vin SMD16 +/-15V +/-117mA Med 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 9 V 4.5 V 12 V 15 V 117 mA - 15 V 117 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 9-18Vin 24V 146mA 3.5W SMD-16 Iso Med 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 12 V 9 V 18 V 24 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 3.5W 9-18Vin SMD16 +/-12V +/-146mA Med 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 12 V 146 mA - 12 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 18-36Vin 15V 234mA 3.5W SMD-16 Iso Med 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 15 V 234 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 3.5W 18-36Vin SMD16 +/-12V +/-146mA Med 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 12 V 146 mA - 12 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 36-75Vin 5V 700mA 3.5W SMD-16 Iso Med 110Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 5 V 700 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 36-75Vin 24V 146mA 3.5W SMD-16 Iso Med 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 24 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 36-75Vin 9V 389mA 3.5W SMD-16 Iso Med 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 36 V 75 V 9 V 389 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 3.5W 9-18Vin SMD16 +/-15V +/-117mA Med Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 12 V 9 V 18 V 15 V 117 mA - 15 V 117 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM
TRACO Power DC/DC Converters - SMD 18-36Vin 24V 146mA 3.5W SMD-16 Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 24 V 18 V 36 V 24 V 146 mA 5 kV SMD-16 24.3 mm 14.4 mm 10.5 mm Medical TIM 3.5SM