TRACO Power TMR 1SM Series DC/DC Converters - SMD

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 9 V 18 V 5 V 200 mA 1.5 kV SMD-6 18.8 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 9 V 15 V 67 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 9 V 15 V 33 mA - 15 V 33 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 12 V 83 mA 1.5 kV SMD-6 18.9 mm 17.2 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 9 V 18 V 15 V 67 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 9 V 18 V 15 V 33 mA - 15 V 33 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 96In Stock
30On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 5 V 200 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 12 V 83 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 45In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 18 V 36 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 15 V 33 mA - 15 V 33 mA 1.5 kV SMD-6 18.9 mm 17.2 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 36 V 75 V 5 V 200 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 48 V 36 V 75 V 15 V 33 mA - 15 V 33 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 9 V 5 V 200 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
20Expected 17/02/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 9 V 18 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 80Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 12 V 83 mA 1.5 kV SMD-6 18.9 mm 17.2 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 15 V 67 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 9 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 36 V 75 V 12 V 83 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.7 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 36 V 75 V 15 V 67 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.45 mm Industrial TMR 1SM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 48 V 36 V 75 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-6 18.9 mm 13.7 mm 8.45 mm Industrial TMR 1SM
TRACO Power TMR 1-0511SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 4.5-9 VDC; Output 1 (Vdc): 5 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 5 V 4.5 V 9 V 5 V 200 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-0512SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 4.5-9 VDC; Output 1 (Vdc): 12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 5 V 4.5 V 9 V 12 V 83 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-0513SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 4.5-9 VDC; Output 1 (Vdc): 15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 1 Output 1 W 5 V 4.5 V 9 V 15 V 67 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-0522SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 4.5-9 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 1 W 5 V 4.5 V 9 V 12 V 42 mA - 12 V 42 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM
TRACO Power TMR 1-0523SM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 4.5-9 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

Isolated 2 Output 1 W 5 V 4.5 V 9 V 15 V 33 mA - 15 V 33 mA 1.5 kV SMD-14 18.9 mm 13.7 mm 8.7 mm TMR 1SM