MouseReel DC/DC Converters - SMD

Results: 605
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Electronics DC/DC Converters - SMD 8.0-14.0VIN, 0.75-5.0VOUT 7.774In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 30 W 700 mV to 5 V 6 A 9 mm (0.354 in) 7.4 mm (0.291 in) 4.8 mm (0.189 in) Industrial + 85 C - 40 C MYMGK
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR 2.439In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31704
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 13.954In Stock
Min.: 1
Mult.: 1
: 500

1 Output 1 W 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 5Vin 3.3Vout 300mA UnReg TR 590In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial + 105 C - 40 C DC/DC
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Overmolded 1.2A 2.5-5.5V Input 9.185In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Isolated 1 Output 5.5 V 1.2 A 2.5 mm (0.098 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Industrial + 125 C - 40 C MagI3C-VDMM
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U 1.001In Stock
Min.: 1
Mult.: 1
: 1.000

Isolated 1 Output 2 W 11.4 V to 12.6 V 167 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021212
TDK DC/DC Converters - SMD 3.3V uPOL 3A Power Module 9.841In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Isolated 1 Output 3.3 V 3 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C FS1403
Power Integrations DC/DC Converters - SMD 24W 36-75V DCIN 9.230In Stock
Min.: 1
Mult.: 1
: 1.000

Isolated 1 Output 35 W 16 V 3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm + 150 C - 40 C DPA4
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 324In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 250 mW 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R0.25S
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZ 1.363In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 22.5 W 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000W
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Open Frame 0.6A 2.7-5.5V Input 11.884In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 600 mV to 5.5 V 600 mA LGA-EP-6 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) Industrial + 125 C - 40 C MagI3C-VDMM
Cyntec DC/DC Converters - SMD 3A 12Vin inductor-integrated DC-DC converter 7.895In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Isolated 1 Output 800 mV to 5.5 V 3 A DFN-9 3 mm (0.118 in) 2.8 mm (0.11 in) 1.5 mm (0.059 in) Industrial + 125 C - 40 C MUN
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V DUAL 1KV DC/DC 500In Stock
500Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV 15.24 mm 7.7 mm 6.6 mm + 85 C - 40 C NTA
Murata Power Solutions DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV 518In Stock
540Expected 08/10/2026
Min.: 1
Mult.: 1
: 180

Isolated 1 Output 1 W 5 V 200 mA 4.2 kV 13.72 mm 10.46 mm 3.11 mm Medical, Industrial + 85 C - 40 C NXJ
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 15Vout 379In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 15 V 66 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 5Vout 367In Stock
Min.: 1
Mult.: 1
: 250

Isolated 1 Output 2 W 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter 140In Stock
Min.: 1
Mult.: 1
: 1.000

Isolated 1 Output 1 W 5 V 200 mA 3 kV WSOIC-16 + 125 C - 40 C
Murata Electronics DC/DC Converters - SMD 6A, non-isolated PoL DC/DC Converter, BGA, 4.5-5.5Vin, 0.75-1.8Vout 383In Stock
Min.: 1
Mult.: 1
: 400

Non-Isolated 1 Output 11 W 700 mV to 1.8 V 6 A 9 mm (0.354 in) 7.4 mm (0.291 in) 5 mm (0.197 in) Industrial + 85 C - 40 C MYMGK
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-15V SMT +/-33mA Iso UnReg TR 1.049In Stock
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
CUI Inc. DC/DC Converters - SMD 2.97-3.63Vin 5Vout 200mA 1W Iso SMT TR 454In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C PHP1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-5Vout SMT +/-100mA Iso UnRg T 708In Stock
1.290Expected 29/10/2026
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M
Murata Power Solutions DC/DC Converters - SMD 24V 2 W 400In Stock
Min.: 1
Mult.: 1
: 400

Isolated 1 Output 2 W 24 V 83 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Medical, Industrial + 85 C - 40 C MTU2
Murata Power Solutions DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC 998In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 12 V 83 mA 1 kV 12.7 mm 7.7 mm 6.6 mm + 85 C - 40 C NTE
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 5Vout 1.441In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-12V SMT +/-42mA Iso UnReg TR 1.032In Stock
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial + 100 C - 40 C PCN1-M