CC10 Series DC/DC Converters - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output +/-12V 0.4A, 10W 70In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 12 V 400 mA - 12 V 400 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 12V 1A, 12W 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 12 V 1 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output +/-12V 0.45A, 10.8W 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 3.3V 2.5A, 8.2W 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 24 V 18 V 36 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 2A, 10W 102In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 5V 2A, 10W 235In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.8A, 10W 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 12 V 800 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 3.3V 2.5A, 8.2W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 12 V 9 V 18 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 2A, 10W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output +/-12V 0.45A, 10.8W 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 12V 1A, 12W 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 3.3V 2.5A, 8.2W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 48 V 36 V 75 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 5V 2A, 10W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output +/-12V 0.45A, 10.8W 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 36 V 75 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 12V 1A, 12W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 12 V 1 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 3.3V 2.5A, 8W Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 3.3 V 2.5 A 500 V 35.6 mm 22.61 mm 8.51 mm Industrial CC10