EC7A Series DC/DC Converters - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Series
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 416 mA - 12 V 416 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 15 V 333 mA - 15 V 333 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 835 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 15 V 666 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 9-18VDC Input, 2.5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 2.5 V 3 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 3.3 V 3 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 416 mA - 12 V 416 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 18-36VDC Input, +/-15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 18-36VDC Input, 12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 12 V 835 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 666 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 18-36VDC Input, 2.5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 2.5 V 3 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 3.3 V 3 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 36-75VDC Input, +/-12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 36 V 75 V 12 V 416 mA - 12 V 416 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 36-75VDC Input, +/-15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 36 V 75 V 15 V 333 mA - 15 V 333 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 36-75VDC Input, 5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 5 V 2 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 36-75VDC Input, 12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 12 V 835 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 36-75VDC Input, 15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 15 V 666 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 36-75VDC Input, 2.5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 2.5 V 3 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A
Cincon DC/DC Converters - SMD DC-DC Converter, 10 Watt, 2:1 Input Range, 36-75VDC Input, 3.3VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 3.3 V 3 A 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC7A