RAM Series DC/DC Converters - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT 3kVDC ISO 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-28 18 mm 8.7 mm 6.7 mm Medical RAM
RECOM Power DC/DC Converters - SMD 1W 24VIN 05VOUT 4kVDC ISO 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 4 kV SMD-28 18 mm 8.7 mm 6.7 mm Medical RAM
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT 4kVDC ISO Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 4 kV SMD-28 18 mm 8.7 mm 6.7 mm Medical RAM
RECOM Power DC/DC Converters - SMD 1W 12VIN 05VOUT 3kVDC ISO Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SMD-28 18 mm 8.7 mm 6.7 mm Medical RAM
RECOM Power DC/DC Converters - SMD 1W 12VIN 05VOUT 4kVDC ISO Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 4 kV SMD-28 18 mm 8.7 mm 6.7 mm Medical RAM
RECOM Power DC/DC Converters - SMD 1W 24VIN 05VOUT 3kVDC ISO Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV SMD-28 18 mm 8.7 mm 6.7 mm Medical RAM