Texas Instruments DC/DC Converters - Through Hole

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - Through Hole 1.2 to 5.5V 10A 12V Input WideAdj Module 672In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 1.2 V to 5.5 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9.6 mm (0.378 in) Industrial PTH12060W
Texas Instruments DC/DC Converters - Through Hole 6A 5VInput Wide-Out Adj Plug-in Pwr Mod 1.596In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 6 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH05000W
Texas Instruments DC/DC Converters - Through Hole 6A Wide-In Wide Outp ut Adj Module 498In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 90 W 24 V 15 V 36 V 11.85 V to 22 V 6 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial PTN78020H
Texas Instruments DC/DC Converters - Through Hole 10A 4.5V to 14V Inp Ceramic Cap Version 98In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4.5 V 14 V 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T241W
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 8A 12V-In WideAdj SIP Module 69In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 1.2 V to 5.5 V 8 A SIP-8 22.86 mm (0.9 in) 8.38 mm (0.33 in) 10.15 mm (0.4 in) Industrial PTV12010W
Texas Instruments DC/DC Converters - Through Hole 4A Wide Inp/Neg Out Adj Module 46In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 25 W 18 V 9 V 29 V - 15 V to - 3 V 4 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial PTN78020A
Texas Instruments DC/DC Converters - Through Hole 3A Wide-In Wide Neg Out Adj Module 156In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 18 V 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060A
Texas Instruments DC/DC Converters - Through Hole 40A 8-14V In 3-5.25V Out Non-Iso Pwr Mod 50In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 8 V 14 V 3 V to 5.25 V 40 A 38.61 mm (1.52 in) 25.91 mm (1.02 in) 9.64 mm (0.38 in) Industrial PTH08T255W
Texas Instruments DC/DC Converters - Through Hole 30A 5.5-14V-Inp Wide -Out Adj Pwr Mdl 134In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 5.5 V 14 V 3.6 V 30 A ECP-14 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T210W
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 8A 12V-In WideAdj SIP Module 118In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 5.5 V 8 A SIP-8 22.86 mm (0.9 in) 8.38 mm (0.33 in) 10.15 mm (0.4 in) Industrial PTV12010W
Texas Instruments DC/DC Converters - Through Hole 1.2-5.5V 16A 12V-In WideAdj SIP Module 103In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 5.5 V 16 A SIP-12 44.45 mm (1.75 in) 9.39 mm (0.37 in) 12.7 mm (0.5 in) Industrial PTV12020W
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 12A 12V Input WideAdj Module 63In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 800 mV to 1.8 V 12 A Module 34.8 mm (1.37 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTH12010L
Texas Instruments DC/DC Converters - Through Hole 6A 5V-In Wide Adj Module w/Auto-Trk 4.191In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH05050W
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 122In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP020509
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP022405
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 216In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP010505DB
Texas Instruments DC/DC Converters - Through Hole 60A 3.3/5V-In Wide Output Adj Pwr Mdl 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 2.95 V 5.5 V 800 mV to 2.5 V 60 A Module 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.07 mm (0.357 in) Industrial PTH04040W
Texas Instruments DC/DC Converters - Through Hole 30A 4.5-5.5V-Input/ Wide-Out Adj Pwr Mdl 210In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 30 A ECP-14 35 mm (1.378 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTH05T210W
Texas Instruments DC/DC Converters - Through Hole 6A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl 164In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 3 V 3.6 V 2.5 V 6 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH03000W
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Regs DC/ DC Converter 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV PDIP-10 23.37 mm (0.92 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCR012405
Texas Instruments DC/DC Converters - Through Hole 30A 4.5-5.5V-Input/ Wide-Out Adj Pwr Mdl 67In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 4.5 V 5.5 V 3.6 V 30 A ECP-14 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH05T210W
Texas Instruments DCH010512DN7
Texas Instruments DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC 728In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-5 19.56 mm (0.77 in) 7.62 mm (0.3 in) 10.15 mm (0.4 in) Industrial DCH010512D
Texas Instruments DC/DC Converters - Through Hole 1.2 to 5.5V 18A 12V Input WideAdj Module 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 1.2 V to 5.5 V 18 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial PTH12020W
Texas Instruments DC/DC Converters - Through Hole 1 W 5-V input to 5- V output 2 kVDC iso 249In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCPA10505

Texas Instruments DC/DC Converters - Through Hole 30A 5.5-14V-Inp Wide -Out Adj Pwr Mdl 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 5.5 V 14 V 3.6 V 30 A 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T210W