Texas Instruments DC/DC Converters - Through Hole

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - Through Hole 6A 3.3V-In Wide Adj Module w/ Auto-Track 147In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.95 V 3.65 V 2.5 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH03050W
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 67In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 41.5 mA - 12 V 41.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP011512DB
Texas Instruments DC/DC Converters - Through Hole Miniature 1W Isolat ed Unregulated DC/DC 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCPA10512
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 61In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCV010515D
Texas Instruments DC/DC Converters - Through Hole 60A 3.3/5V-In Wide Output Adj Pwr Mdl 24In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.95 V 5.5 V 800 mV to 2.5 V 60 A Module Industrial PTH04040W
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 358In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 41.5 mA - 12 V 41.5 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCV011512D
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 75In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 41.5 mA - 12 V 41.5 mA 1.5 kV PDIP-14 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCV010512D
Texas Instruments DC/DC Converters - Through Hole 3A 2.2V-5.5Vin Adj P wr Module 72In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 690 mV to 3.6 V 3 A Module 18.82 mm (0.741 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH04T261W
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 10A 12V Input WideAdj Module 56In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 800 mV to 1.8 V 10 A Module 25.3 mm (0.996 in) 15.75 mm (0.62 in) 9.6 mm (0.378 in) Industrial PTH12060L
Texas Instruments DC/DC Converters - Through Hole 50-W 48-V Input 12-V Output Iso 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 36 V 75 V 12 V 4.2 A 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11.68 mm (0.46 in) PTEA404120
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 68In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial DCP022405D

Texas Instruments DC/DC Converters - Through Hole 30-W 24-V/48V Input DC/DC Converter 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 60 V 3.3 V 8 A 1.5 kV 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.98 mm (0.393 in) PTB78560B
Texas Instruments DC/DC Converters - Through Hole 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl 574In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4.5 V 14 V 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T240W
Texas Instruments DC/DC Converters - Through Hole ADJ SWITCHING REGULA TOR 1.167In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22.5 W 12 V 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000W
Texas Instruments DC/DC Converters - Through Hole 6-A Wide-Input Vltg Adj Swtch Regulator 495In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 90 W 12 V 7 V 36 V 2.5 V to 12.6 V 6 A 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial PTN78020W
Texas Instruments DC/DC Converters - Through Hole 6-A Wide-Input Vltg Adj Swtch Regulator 1.005In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 90 W 12 V 7 V 36 V 2.5 V to 12.6 V 6 A 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial PTN78020W
Texas Instruments DC/DC Converters - Through Hole 3-A Wide-Input Adj S wtch Reg Mod 1.335In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 45 W 12 V 7 V 36 V 2.5 V to 12.6 V 3 A 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060W
Texas Instruments DC/DC Converters - Through Hole 3-A Wide-Input Adj S wtch Reg Mod 1.206In Stock
1.476Expected 16/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 45 W 12 V 7 V 36 V 2.5 V to 12.6 V 3 A 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060W
Texas Instruments DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC 306In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 19.56 mm (0.77 in) 7.62 mm (0.3 in) 10.15 mm (0.4 in) Industrial DCH010505S
Texas Instruments DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC 210In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 3 kV SIP-4 19.56 mm (0.77 in) 7.62 mm (0.3 in) 10.15 mm (0.4 in) Industrial DCH010512S
Texas Instruments DC/DC Converters - Through Hole 2.25A 5/12V Input Wi deAdj Module 214In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4.5 V 14 V 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH08000W
Texas Instruments DC/DC Converters - Through Hole 2.25A Wide Input/ Ou t Adj Mini Pwr Mdl 302In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10 W 12 V 4.5 V 18 V 900 mV to 5.5 V 2.25 A 15.24 mm (0.6 in) 12.7 mm (0.5 in) 8.18 mm (0.322 in) Industrial PTH08080W
Texas Instruments DC/DC Converters - Through Hole 2.25A Wide Input/ Ou t Adj Mini Pwr Mdl 1.081In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 4.5 V 18 V 5.5 V 2.25 A 15.24 mm (0.6 in) 12.7 mm (0.5 in) 8.18 mm (0.322 in) Industrial PTH08080W
Texas Instruments DC/DC Converters - Through Hole 16A 4.5-14V-Input Wi de-Out Adj Pwr Mdl 142In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4.5 V 14 V 5.5 V 16 A 22.1 mm (0.87 in) 18.93 mm (0.745 in) 8.5 mm (0.335 in) Industrial PTH08T220W
Texas Instruments DC/DC Converters - Through Hole 6A 2.2-5.5V Input No n Isolated POL 122In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4.5 V 14 V 5.5 V 6 A 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T230W