PDIP-7 DC/DC Converters - Through Hole

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 99In Stock
Rp533.318,22
Rp513.504,54
Rp505.065,38
Rp494.608,16
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP022405
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 358In Stock
Rp451.678,52
Rp434.800,20
Rp427.828,72
Rp418.472,26
Rp351.142,44
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 41.5 mA - 12 V 41.5 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCV011512D
Texas Instruments DC/DC Converters - Through Hole Miniature 1W Isolat ed Unregulated DC/DC 96In Stock
Rp515.522,60
Rp496.442,76
Rp488.370,52
Rp478.280,22
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCPA10512
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 48In Stock
Rp383.247,94
Rp369.121,52
Rp363.067,34
Rp355.178,56
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 600 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020503
Texas Instruments DC/DC Converters - Through Hole 1 W 5-V input to 5- V output 2 kVDC iso 239In Stock
Rp283.262,24
Rp272.621,56
Rp268.952,36
Rp262.531,26
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCPA10505
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 62In Stock
Rp443.422,82
Rp426.911,42
Rp419.939,94
Rp410.766,94
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 41.5 mA - 12 V 41.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP011512DB
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 43In Stock
Rp481.765,96
Rp463.786,88
Rp456.265,02
Rp446.725,10
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP022405D
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 43In Stock
Rp367.286,92
Rp363.984,64
Rp309.130,10
Rp301.975,16
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCV012405
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 1.013In Stock
Rp411.867,70
Rp353.894,34
Rp352.059,74
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010505B
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 1.113In Stock
Rp446.541,64
Rp386.183,30
Rp382.881,02
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP011515DB
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 1.029In Stock
Rp352.977,04
Rp339.767,92
Rp334.264,12
Rp326.925,72
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020505
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 96In Stock
Rp407.831,58
Rp402.511,24
Rp353.894,34
Rp352.059,74
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010505DB
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 78In Stock
Rp411.867,70
Rp352.610,12
Rp330.411,46
Rp326.375,34
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010512B
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 261In Stock
Rp386.366,76
Rp353.894,34
Rp326.375,34
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 41.5 mA - 12 V 41.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010512DB
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 173In Stock
125Expected 23/11/2026
Rp411.867,70
Rp353.894,34
Rp352.059,74
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010515DB
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 256In Stock
Rp484.334,40
Rp484.150,94
Rp444.523,58
Rp394.622,46
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP012405B
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 144In Stock
Rp386.917,14
Rp372.423,80
Rp366.369,62
Rp358.113,92
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66.5 mA - 15 V 66.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020515D
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 137In Stock
Rp441.221,30
Rp434.249,82
Rp383.981,78
Rp380.679,50
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 83 mA - 12 V 83 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP021212D
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 110In Stock
Rp408.381,96
Rp393.154,78
Rp386.733,68
Rp378.294,52
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 166 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP021212
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 129In Stock
Rp394.439,00
Rp379.762,20
Rp373.524,56
Rp365.635,78
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCV011515D
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 50In Stock
325Expected 13/11/2026
Rp407.831,58
Rp402.511,24
Rp353.894,34
Rp352.059,74
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 66 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010515B
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 60In Stock
225Expected 13/11/2026
Rp521.576,78
Rp456.265,02
Rp394.622,46
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP012415DB
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 20In Stock
Rp368.204,22
Rp354.444,72
Rp348.757,46
Rp341.235,60
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 7 V 285 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020507
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 12In Stock
Rp437.919,02
Rp421.774,54
Rp414.803,06
Rp405.996,98
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 222 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020509
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 19In Stock
Rp669.078,62
Rp644.128,06
Rp634.771,60
Rp624.864,76
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCV012415D