ROM Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 12Vout 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 15Vout 185In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout 19In Stock
336Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 12Vout 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 12Vout 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 83 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 3.3Vin 5Vout 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 5Vout 8In Stock
42Expected 03/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W SIP4 3kV unreg DC/DC-Converter 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 83 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 3.3Vin 12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 83 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 3.3Vin 12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 83 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 3.3Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 3.3Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 67 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM