Power Integrations InnoSwitch5-Pro Series AC/DC Converters

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters 90 W (85-264 VAC) 1.754In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 90 W 85 VAC 264 VAC Flyback GaN 90 kHz to 110 kHz - 40 C + 150 C InnoSwitch5-Pro Reel, Cut Tape
Power Integrations AC/DC Converters 115 W (85-264 VAC) 1.562In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 115 W 85 VAC 264 VAC Flyback GaN 50 kHz to 130 kHz - 40 C + 150 C InnoSwitch5-Pro Reel, Cut Tape
Power Integrations AC/DC Converters 135 W (85-264 VAC) 1.526In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 135 W 85 VAC 264 VAC Flyback GaN 70 kHz to 90 kHz - 40 C + 150 C InnoSwitch5-Pro Reel, Cut Tape
Power Integrations AC/DC Converters 220 W (85-264 VAC) 1.792In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 220 W 85 VAC 264 VAC Flyback GaN 60 kHz to 80 kHz - 40 C + 150 C InnoSwitch5-Pro Reel, Cut Tape
Power Integrations AC/DC Converters 90 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
Reel: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 90 W 85 VAC 264 VAC Flyback GaN 90 kHz to 110 kHz - 40 C + 150 C InnoSwitch5-Pro Reel
Power Integrations AC/DC Converters 115 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
Reel: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 115 W 85 VAC 264 VAC Flyback GaN 50 kHz to 130 kHz - 40 C + 150 C InnoSwitch5-Pro Reel
Power Integrations AC/DC Converters 135 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
Reel: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 135 W 85 VAC 264 VAC Flyback GaN 70 kHz to 90 kHz - 40 C + 150 C InnoSwitch5-Pro Reel
Power Integrations AC/DC Converters 180 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
Reel: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 180 W 85 VAC 264 VAC Flyback GaN 50 kHz to 130 kHz - 40 C + 150 C InnoSwitch5-Pro Reel
Power Integrations AC/DC Converters 200 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
Reel: 1.800

SMD/SMT InSOP-T28D 3 V to 30 V 200 W 85 VAC 264 VAC Flyback GaN 50 kHz to 130 kHz - 40 C + 150 C InnoSwitch5-Pro Reel
Power Integrations INN5375F-H906-TL
Power Integrations AC/DC Converters 90 W (85-264 VAC) Non-Stocked
Min.: 1.800
Mult.: 1.800
Reel: 1.800

InSOP-T28D GaN InnoSwitch5-Pro Reel