Power Integrations TOP259 Series AC/DC Converters

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr 171W/238W 1.121In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 171 W Si 30 kHz 78 % 1 mA - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 171W/238W 547In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C Si - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters 171W (85-264VAC) 238W (230V AC) Non-Stocked
Min.: 960
Mult.: 48

Through Hole eSIP-7C Si - 40 C + 150 C TOP259 Tube