Power Integrations LinkSwitch-HP AC/DC Converters

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 31 W (85-265 VAC) 42 W (230 VAC) IC 9.182In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 26 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 2.611In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 957In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 16 W Si 120 kHz to 136 kHz 1.3 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 1.084In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC 1.768In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 37 W (85-265 VAC) 48 W (230 VAC) IC 1.225In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 30 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.3 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switcher PSR, LinkSwitch - HP 400In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 21 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 802In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 19 W Si 120 kHz to 136 kHz 1.4 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 118 W 85-265 VAC 153 W 230 VAC 950In Stock
Min.: 1
Mult.: 1

Si LNK6xx Tube
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 1.708In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 1.238In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 15 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 1.882In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 760In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 16 W Si 120 kHz to 136 kHz 1.3 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 847In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 60 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 852In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 21 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 48 W 85-265 VAC 68 W 230 VAC 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC 599In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 816In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 21 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 531In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 693In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 60 W Si 120 kHz to 136 kHz 1.6 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP 372In Stock
Min.: 1
Mult.: 1

Through Hole eDIP-12B 25 W Si 120 kHz to 136 kHz 1.7 mA 15 uA LNK6xx Tube
Power Integrations AC/DC Converters 39 W 85-265 VAC 54 W 230 VAC 434In Stock
Min.: 1
Mult.: 1

Si LNK6xx Tube
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP Non-Stocked
Min.: 1
Mult.: 1

Through Hole eDIP-12B 15 W Si 120 kHz to 136 kHz 1.2 mA 15 uA LNK6xx Tube