STMicroelectronics TL431 Series Voltage References

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Voltage References 2.5-36V Prog Adjust 645In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 671In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 4.482In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm Non-Stocked Lead-Time 10 Weeks
Min.: 9.000
Mult.: 3.000
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel
STMicroelectronics Voltage References Adjustable micropower shunt voltage reference Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 AEC-Q100 Reel