STMicroelectronics LDQ40 Series LDO Voltage Regulators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 5.461In Stock
Min.: 1
Mult.: 1
: 3.000

DFN-6 3.3 V 250 mA 1 Output Positive 200 uA 3.3 V 40 V 60 dB Fixed - 40 C + 150 C 500 mV LDQ40 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 1.489In Stock
Min.: 1
Mult.: 1
: 3.000

DFN-6 5 V 250 mA 1 Output Positive 200 uA 3.3 V 40 V 60 dB Fixed - 40 C + 150 C 500 mV LDQ40 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 2.989In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 5 V 250 mA 1 Output Positive 90 uA 3.3 V 40 V 55 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 3.193In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 5 V 250 mA 1 Output Positive 90 uA 3.3 V 40 V 55 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA Low dropout LDO 4.128In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 200 mA 1 Output Positive 2 uA 3.3 V 40 V 65 dB Adjustable - 40 C + 150 C 700 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA low dropout LDO 2.571In Stock
3.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 5 V 250 mA 1 Output Positive 90 uA 3.3 V 40 V 55 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA Low dropout LDO 2.240In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 200 mA 1 Output Positive 2 uA 3.3 V 40 V 65 dB Adjustable - 40 C + 150 C 700 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel