STMicroelectronics LM317 Series Linear Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage, Min Input Voltage, Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 10.402In Stock
Min.: 1
Mult.: 1
: 1.000

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 0 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 4.422In Stock
14.000On Order
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 0 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators 3.391In Stock
15.000On Order
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable - 40 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output
157.144On Order
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 0 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators Dual Guage ADJ 1.2V to 37V 1.5A
3.980Expected 06/11/2026
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 0 C + 125 C Tube