STMicroelectronics TLVH431 Series Voltage References

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 18.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 17.945In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Shunt voltage reference 13.129In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape
STMicroelectronics Voltage References Adjustable Shunt voltage reference 6.109In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 6.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Shunt voltage reference 15.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 11.761In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 22.528In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 1.420In Stock
6.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics TLVH431LICT
STMicroelectronics Voltage References Adjustable Shunt voltage reference 2.901In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape