AEM10941-QFN

e-peas
120-AEM10941-QFN
AEM10941-QFN

Mfr.:

Description:
Battery Management Highly Efficient, Regulated Dual-Output, Ambient Energy Manager for Up To 7-cell Solar Panels with Optional Primary Battery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
5.000
Expected 25/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp80.906 Rp80.906
Rp53.570 Rp535.700
Rp49.167 Rp1.229.175
Rp42.379 Rp4.237.900
Rp40.178 Rp10.044.500
Rp36.142 Rp18.071.000
Full Reel (Order in multiples of 1000)
Rp30.454 Rp30.454.000
Rp29.354 Rp58.708.000
Rp28.803 Rp144.015.000

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Battery Management
RoHS:  
Charge Management
LiFePO4, LiPo, NiMH, Supercapacitor
2 V to 2.5 V, 2.2 V to 4.5 V
20 mA, 80 mA
50 mV to 5 V
QFN-28
SMD/SMT
AEM10941
Reel
Cut Tape
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: 2AAEM10941C002
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10AEM10941C0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

AEM10941 Solar Energy Harvesting IC

e-peas AEM10941 Solar Energy Harvesting IC is an integrated energy management circuit that extracts DC power from up to 7-cell solar panels to simultaneously store energy in a rechargeable element and supply the system with two independent regulated voltages. The e-peas AEM10941 allows for extended battery lifetime and ultimately eliminates the primary energy storage element in a large range of wireless applications such as industrial monitoring, geolocation, home automation, e-health monitoring, and wireless sensor nodes.