STMicroelectronics VIPER06 Series AC/DC Converters

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 10.364In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 60kHz 30mW 8.303In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 30kHz 30mW 11.874In Stock
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 496In Stock
2.500Expected 05/02/2027
Min.: 1
Mult.: 1
Max.: 250
: 2.500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 61In Stock
2.500Expected 19/02/2027
Min.: 1
Mult.: 1
Max.: 250
: 2.500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz 1.355In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz 2.852In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2.500

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 115kHz 30mW
29.011Expected 28/05/2027
Min.: 1
Mult.: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz
2.000Expected 28/05/2027
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube