ClampZero AC/DC Converters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 120W 135W 3.87A Clamp Innoswitch4-CZ 3.528In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT MinSOP-16A 120 W, 135 W 85 VAC 265 VAC Flyback Si 140 kHz - 40 C + 150 C 3.87 A CPZ10 Reel, Cut Tape
Power Integrations AC/DC Converters 145 W (With Inno4) 2.549In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si CPZ10 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 220 W (With Inno4) 1.572In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si CPZ10 Reel, Cut Tape
Power Integrations AC/DC Converters 75W 85W 3.26A Clamp Innoswitch4-CZ Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT MinSOP-16A 75 W, 85 W 85 VAC 265 VAC Flyback Si 140 kHz - 40 C + 150 C 3.26 A CPZ10 Reel