0 C Current & Power Monitors & Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Sensing Method Supply Voltage - Max Supply Voltage - Min Operating Supply Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Current & Power Monitors & Regulators 3-Term Adjust Currnt 2.787In Stock
5.000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2.500

Current References High or Low Side 40 V 1 V 10 mA 3 % 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current & Power Monitors & Regulators 3-Terminal Adj Crnt Source A 926-LM334SM A 926-LM334SMX/NOPB 550In Stock
Min.: 1
Mult.: 1

Current References High or Low Side 40 V 800 mV 10 mA 3 % 0 C + 70 C SMD/SMT SOIC-8 Tube
STMicroelectronics Current & Power Monitors & Regulators Voltage/Current Cont 2.697In Stock
Min.: 1
Mult.: 1
: 2.500

Current and Power Monitors High or Low Side 28 V 4.5 V 1 mA 0 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi Current & Power Monitors & Regulators Secondary Side Cntlr SMPS Off Mode 1.586In Stock
Min.: 1
Mult.: 1
: 2.500

Current Regulators Low Side 36 V 3.5 V 115 uA 0.5 % 0 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Constant Vltg Current Controller Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000

Current and Power Monitors High or Low Side 28 V 4.5 V 1 mA 0 C + 105 C SMD/SMT SOIC-8 Tube