BM61M22BFJ-CE2

ROHM Semiconductor
755-BM61M22BFJ-CE2
BM61M22BFJ-CE2

Mfr.:

Description:
Galvanically Isolated Gate Drivers ISOLATION VOLTAGE 2500VRMS 1CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SOP-8
1 Channel
2500 Vrms
- 40 C
+ 125 C
15 ns
15 ns
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Maximum Turn-Off Delay Time: 60 ns
Maximum Turn-On Delay Time: 60 ns
Number of Drivers: 1 Driver
Number of Outputs: 4 Output
Operating Supply Current: 3 mA
Output Current: 2 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Gate Driver
Part # Aliases: BM61M22BFJ-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM61x Gate Drivers

ROHM Semiconductor BM61x Gate Drivers provide 1-channel galvanic isolation with 3750Vrms isolation voltage and 65ns i/o delay time. These gate drivers feature active Miller clamp function and Under-Voltage Lockout Function (UVLF). The BM61x gate drivers operate at -40°C to +125°C temperature range and 4.5V to 5.5V input-side supply voltage range. These gate drivers function at 4A output current, +150°C maximum junction temperature, and 60ns minimum input pulse width. ROHM Semiconductor BM61x gate drivers are ideal for driving SiC MOSFETs.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 2.173

Stock:
2.173 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp64.211
Rp48.433 Rp484.330
Rp44.397 Rp1.109.925
Rp39.994 Rp3.999.400
Rp37.976 Rp9.494.000
Rp37.426 Rp18.713.000
Rp36.509 Rp36.509.000
Full Reel (Order in multiples of 2500)
Rp34.307 Rp85.767.500
Rp33.757 Rp168.785.000