Microchip Technology Gate Drivers

Results: 962
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 1.5A Sngl MOSFET Drvr 2.177In Stock
Min.: 1
Mult.: 1
: 3.000

Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 26 ns 29 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 5 TO-220 TUBE 17.501In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole TO-220 1 Driver 1 Output 12 A 4.5 V 18 V Inverting 25 ns 25 ns 0 C + 70 C MIC4451 Tube
Microchip Technology Gate Drivers MOSFET Driver Non Inverting 47.856In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-143 1 Driver 1 Output 1.2 A 4.5 V 18 V Non-Inverting 14 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 100V HalfBridge MOSFET Driver 3/2A SOURCE/SINK CURRENT TTL INPUT 12.836In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3 A 9 V 16 V 10 ns 6 ns - 40 C + 125 C MIC4104 Tube
Microchip Technology Gate Drivers 4.5A Low Side Dual Inv+Non-Inv Gate Drvr, TDFN-8 1.928In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0455 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers HI SPD 4CH MSFET DRV w/NON-INVERTING OUT 1.805In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT VQFN-16 Reel, Cut Tape
Microchip Technology Gate Drivers RF MOSFET (VDMOS) Push-Pull Hybrid 500 V 2000 W 30 MHz T4 13In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT 2 Driver 2 Output 8 A 10 V 15 V Inverting, Non-Inverting 5 ns 5 ns - 40 C + 175 C
Microchip Technology Gate Drivers 1.5A Dual H-Speed 2.316In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Inverting 30 ns 30 ns - 40 C + 85 C TC426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Sngl 6.179In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4420 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9A Sngl MOSFET Drvr 3.088In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 28 ns 26 ns - 40 C + 125 C TC4421A AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 2.407In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 125 C TC4426A AEC-Q100 Tube
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) T/R 2.090In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C MIC4420 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3A Low Side Dual Inv Gate Drvr, SOIC-8 5.312In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 28 ns 32 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Power Logic CMOS Quad Driver 1.064In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C MIC4469 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A High Speed MOSFET Drivers 2.445In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 1 Driver 2 Output 6 A 4.5 V 12.6 V Inverting 10 ns 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers A High or Low Side Single Non-Inv Gate Drvr, SOIC-8 1.690In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 7 V 32 V - 40 C + 85 C MIC5013 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr 2.215In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 30 ns 30 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1A Sngl N-Inv 2.730In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 16 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC1411 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 2.789In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0155 Reel, Cut Tape
Microchip Technology Gate Drivers .5A Sngl Drvr Inv SOIC8 3.737In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 500 mA 4.5 V 16 V Inverting 25 ns 25 ns - 40 C + 85 C TC1410 AEC-Q100 Tube
Microchip Technology Gate Drivers 1A Sngl N-Inv 3.360In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 16 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC1411 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3A Sngl N-Inv 4.373In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 4.5 V 16 V Non-Inverting 28 ns 28 ns - 40 C + 85 C TC1413 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 7.579In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Non-Inverting 30 ns 30 ns 0 C + 70 C TC427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3A Dual 4.548In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 35 ns 35 ns 0 C + 70 C TC4424 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Ctemp SOIC8 4.929In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4427 Tube